AMC22DREN-S13

Heilind Number:SULAMC22DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DREN-S13

Detailed Description

Introducing the AMC22DRENS13, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring both durability and reliable conductivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The 2-row, 44-position layout with a pitch of 2.54mm allows for efficient signal transmission. Gold-plated Beryllium Copper contacts provide excellent corrosion resistance and signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation and no-mounting design offer versatility in installation. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. In compliance with high-reliability standards, the AMC22DRENS13 is the perfect choice for aerospace, defense, and industrial applications.