AMC22DREN

Heilind Number:SULAMC22DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DREN

Detailed Description

Introducing the AMC22DREN, a high-performance PCB connector designed for precision applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction with Gold plating, it guarantees excellent conductivity and durability. The female gender and straight orientation with two rows and 44 positions offer versatile connectivity options. Its Full Bellow contact type and Eyelet termination method further enhance signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, the AMC22DREN is ideal for aerospace, defense, and industrial systems. With a compact size of 10.95mm in height and 8.38mm in width, it fits perfectly on PCBs. Trust in the AMC22DREN for robust and efficient board-to-board connections.