AMC22DRES

Heilind Number:SULAMC22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRES
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRES

Detailed Description

Introducing the AMC22DRES, a high-performance board-to-board connector designed for precision electronic applications. Crafted with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in demanding environments. Featuring two rows with a pitch of 2.54mm, it offers 44 positions for seamless integration. The termination method, using eyelets, guarantees secure attachment. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its straight orientation and side hole mount type facilitate easy installation on PCBs. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, the AMC22DRES is a dependable solution for your connectivity needs. Whether it's for aerospace, defense, or industrial applications, this connector, with its Full Bellow contact type and gold termination plating, meets stringent performance requirements. Trust in its quality and precision for seamless board-to-board connections.