AMC22DRMD

Heilind Number:SULAMC22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRMD

Detailed Description

Introducing the AMC22DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, two rows, and clearance hole mount type make it versatile for various setups. Utilizing wire wrap termination and gold contact plating, it guarantees secure and low-resistance connections. With 44 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its performance. Its 14.22mm tail length, .61-inch connector height, and 9.4mm connector width provide easy installation on PCBs. Gold termination plating ensures durability and longevity. Whether in aerospace, defense, or industrial applications, the AMC22DRMD is a reliable choice for high-reliability connectivity solutions.