AMC22DRMH

Heilind Number:SULAMC22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRMH

Detailed Description

The AMC22DRMH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and featuring two rows with a total of 44 positions, this connector ensures reliable connectivity in complex electronic systems. Its female gender and straight orientation make it easy to integrate, while the clearance hole mount type simplifies installation. The use of PPS and Beryllium Copper materials, along with gold contact plating, guarantees excellent conductivity and durability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its wire wrap termination method and loop bellow contact type further enhance its performance and versatility. The AMC22DRMH is a must-have component for any project requiring secure and efficient board-to-board connections.