| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DRMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULAMC22DRMI-S288 |
AMC22DRMI-S288
| Heilind Number: | SULAMC22DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC22DRMI-S288, a high-performance PCB connector featuring PPS & Beryllium Copper construction, ensuring robust and reliable connectivity. Designed for female gender orientation with two rows and threaded mounting, it offers secure attachment on circuit boards. Utilizing Card Extender termination method and contact material of Beryllium Copper with Gold plating, it guarantees efficient signal transmission with a current rating of 3A and voltage resistance of 700VAC. With 44 positions and Loop Bellow contact type, it facilitates extensive board-to-board connections. Its -65 to 150 °C operating temperature range, along with gold termination plating, guarantees durability in harsh environments. Perfect for demanding applications, the AMC22DRMIS288 is a top choice in the realm of high-quality connectors.

