AMC22DRMN-S288

Heilind Number:SULAMC22DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRMN-S288

Detailed Description

Introducing the AMC22DRMNS288 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. Designed for rugged environments, this female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 2.54mm pitch and 44 positions, it offers ample connectivity options. The Loop Bellow contact type and gold plating guarantee excellent signal transmission, while the 700 VAC voltage rating provides peace of mind in power applications. Its straddle orientation and no mounting design allow for easy integration. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a compact size of 9.4mm x 15.49mm and a low profile of just 15.49mm, it is ideal for space-constrained applications. Trust the AMC22DRMNS288 for secure and efficient board-to-board connections in your projects.