| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC22DRMN |
AMC22DRMN
| Heilind Number: | SULAMC22DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC22DRMN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in industrial settings. With a 2-row design and wire wrap termination method, it offers easy installation on circuit boards. The contact material is plated with gold for excellent conductivity, while the loop bellow contact type guarantees secure connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for use in harsh environments. Boasting 44 positions and a tail length of 14.22 mm, it provides ample connectivity options. Don't compromise on performance – choose the AMC22DRMN for your critical electronic systems.

