AMC22DRMS

Heilind Number:SULAMC22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRMS

Detailed Description

Introducing the AMC22DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 44 positions, it offers ample connectivity options. The contact material plated with gold guarantees excellent conductivity, while the loop bellow contact type and wire wrap termination method further enhance signal integrity. Operating at a wide temperature range from -65 to 150°C and rated for up to 700VAC, this connector is suitable for high-power and high-reliability systems. Its side hole mount and straight orientation make installation easy, while the 14.22mm tail length provides secure anchoring. Perfect for aerospace, defense, and industrial applications, the AMC22DRMS is a dependable choice for your connectivity needs.