AMC22DRMT-S273

Heilind Number:SULAMC22DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC22DRMT-S273

Detailed Description

PPS & Beryllium Copper; .0, 3A, Female, 2 rows, Threaded mount, Wire Wrap termination, Gold contact plating, 2.54mm pitch, 700VAC, Loop Bellow contact type, Straight orientation, 44 positions, 14.22mm tail length, -65 - 150°C operating temperature, .61in connector height, 9.4mm connector width, Gold termination plating. The AMC22DRMT-S273 is a high-performance board-to-board PCB connector designed for demanding applications. With its rugged construction and premium materials, including PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. Featuring two rows of contacts and a threaded mount, it offers secure attachment to the PCB. The Wire Wrap termination method allows for easy and secure wire connections, while the Gold contact plating ensures excellent conductivity. With a 2.54mm pitch and 44 positions, it provides ample connectivity options. Its Loop Bellow contact type and Straight orientation further enhance its versatility. Rated for up to 700VAC and capable of handling 3A of current, it is suitable for a wide range of industrial and commercial applications. The connector's 14.22mm tail length, -65 - 150°C operating temperature range, .61in connector height, and 9.4mm connector width make it ideal for use in diverse environments. Gold termination plating adds durability and corrosion resistance, extending the connector's lifespan. Whether used in aerospace, automotive, telecommunications, or other industries, the AMC22DRMT-S273 delivers exceptional performance and reliability.