AMC22DRMT-S664

Heilind Number:SULAMC22DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRMT-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DRMT-S664

Detailed Description

Introducing the AMC22DRMT-S664, a high-performance board-to-board connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2-row, 44-position female configuration with a threaded mount type, it offers secure and reliable connections. The termination method of wire wrap, along with gold contact plating, guarantees excellent signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a high voltage rating of 700 VAC, this connector is suitable for demanding environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 15.49mm in height and 11.94mm in width, it is ideal for space-constrained PCB layouts. Trust the AMC22DRMT-S664 for your connectivity needs in aerospace, defense, and industrial applications.