AMC22DRMT

Heilind Number:SULAMC22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRMT

Detailed Description

Introducing the AMC22DRMT, a high-performance connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contact material with gold plating, this female connector ensures reliable conductivity. With two rows and a threaded mount type, it offers secure attachment. The termination method is wire wrap, guaranteeing easy and efficient installation. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for power-intensive tasks. The 44 positions and straight orientation provide versatility in connectivity. With a tail length of 14.22mm and a compact design, it fits seamlessly into circuit boards. Rated for an operating temperature range of -65 to 150°C, it performs reliably even in harsh environments. Perfect for board-to-board and card-edge connections, the AMC22DRMT is a top choice for your connectivity needs.