AMC22DRMZ

Heilind Number:SULAMC22DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRMZ

Detailed Description

Introducing the AMC22DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees reliable power transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Termination through wire wrap method and loop bellow contact type ensure secure connections. With 44 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its sleek design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the AMC22DRMZ meets the highest standards of performance and reliability.