AMC22DRSD-S328

Heilind Number:SULAMC22DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRSD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DRSD-S328

Detailed Description

Introducing the AMC22DRSD-S328, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures secure and reliable connectivity. Crafted with precision using PPS and Beryllium Copper, it offers exceptional durability. The gold-plated contact material guarantees efficient signal transmission, even at a voltage of 700 VAC. With a contact type of Loop Bellow and a straight orientation, it is easy to install and provides a seamless connection. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a connector height of .61in and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the AMC22DRSDS328 for superior performance in your electronic systems.