AMC22DRSI

Heilind Number:SULAMC22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRSI

Detailed Description

This AMC22DRSI connector features a robust design with PPS and Beryllium Copper construction, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage tolerance up to 700VAC, it is ideal for high-power applications. The female gender, threaded mount type, and through-hole termination method offer secure connectivity. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity. This connector, with two rows and 44 positions, features a pitch of 2.54mm and contact type of Loop Bellow for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industries. Its compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient on PCBs. Whether used in board-to-board or card edge connections, the AMC22DRSI guarantees high performance and durability. (Note: acronym - AMC22DRSI)