AMC22DRSN-S328

Heilind Number:SULAMC22DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRSN-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DRSN-S328

Detailed Description

Introducing the AMC22DRSN-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a unique loop bellow contact type and beryllium copper construction plated with gold, this connector ensures reliable signal transmission and durability. Featuring two rows with 44 positions, it offers ample connectivity options. The 2.54mm pitch and 0.19-inch tail length make for easy installation via through-hole termination. Operating flawlessly in temperatures ranging from -65 to 150°C and withstanding voltages up to 700VAC, this connector is ideal for harsh environments. Its compact design, with a height of 0.61 inches and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Trust the AMC22DRSN-S328 for secure and efficient board-to-board connections in aerospace, defense, and other mission-critical industries.