AMC22DRSN

Heilind Number:SULAMC22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRSN

Detailed Description

The AMC22DRSN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 44 positions, this connector offers reliable connectivity in demanding environments. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation make it easy to insert and secure. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for various industrial settings. The termination method through-hole and termination plating in gold guarantee robust and durable connections. Compact in size with a height of 15.49 mm and width of 9.4 mm, it's ideal for space-constrained applications. Trust the AMC22DRSN for seamless and efficient board-to-board connections.