AMC22DRSS

Heilind Number:SULAMC22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRSS

Detailed Description

Introducing the AMC22DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent operational requirements. The female connector with two rows and a side hole mount type offers versatile installation options. Using a proven termination method of thru-hole soldering, it guarantees secure connections. The 44-position connector, with gold-plated contacts and a pitch of 2.54mm, delivers excellent signal integrity. Its loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm, operating temperature range of -65 to 150°C, and compact dimensions of 15.49mm height and 9.4mm width, it's ideal for space-constrained environments. Trust the AMC22DRSS for your critical connectivity needs in aerospace, defense, and industrial applications.