AMC22DRST

Heilind Number:SULAMC22DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRST
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRST

Detailed Description

The AMC22DRST connector features a robust design suitable for high-reliability applications. With PPS and Beryllium Copper construction, it ensures durability and excellent performance. This female connector, with two rows of 44 positions, offers ample connectivity. Its threaded mount type and through-hole termination method guarantee secure attachment to the PCB. The contact material of Beryllium Copper with gold plating ensures reliable signal transmission, while the loop bellow contact type enhances connectivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for diverse environments. The compact size, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on the board. Whether used in Board to Board PCB or Card Edge applications, this connector excels in delivering stable and high-performance connections.