AMC22DRSZ

Heilind Number:SULAMC22DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRSZ

Detailed Description

Introducing the AMC22DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the most rugged environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and side hole mount type make it versatile for various PCB layouts. Gold contact plating and loop bellow contact type guarantee optimal signal transmission. Operating temperature range of -65 to 150°C and gold termination plating ensure durability. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and .19-inch tail length facilitate easy installation. Compact in size, with a height of .61 inches and width of 9.4mm, it's space-efficient. Ideal for aerospace, defense, and industrial applications, the AMC22DRSZ is the perfect choice for high-reliability connectivity needs.