| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DRTH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULAMC22DRTH-S13 |
AMC22DRTH-S13
| Heilind Number: | SULAMC22DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC22DRTH-S13, a high-performance board-to-board PCB connector designed for critical applications. With a unique construction of PPS and Beryllium Copper, this connector ensures superior durability and conductivity. Featuring a double row configuration with 44 female terminals, it offers ample connectivity options. The gold-plated contacts and Full Bellow design guarantee reliable signal transmission, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its straddle orientation and clearance hole mount type make installation a breeze. Trust the AMC22DRTH-S13 for seamless and secure board-to-board connections in your PCB designs.

