| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DRTH-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULAMC22DRTH-S93 |
AMC22DRTH-S93
| Heilind Number: | SULAMC22DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC22DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures excellent conductivity and durability. Featuring a pitch of 2.54mm and 44 positions, it allows for efficient data transmission. The full bellow contact type and straight orientation guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its clearance hole mount type and through-hole termination method make installation easy. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent safety standards. Perfect for aerospace, military, and industrial applications, the AMC22DRTH-S93 is the ideal choice for high-reliability connectivity.

