AMC22DRTH

Heilind Number:SULAMC22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRTH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRTH

Detailed Description

Introducing the AMC22DRTH, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity with a contact plating of gold, ideal for maintaining signal integrity. With a pitch of 2.54mm, it offers seamless integration on PCBs, featuring 44 positions across 2 rows for versatile connectivity. The straight orientation and thru-hole termination method make installation effortless, while the clearance hole mount type streamlines assembly. Operating at temperatures ranging from -65 to 150°C, and withstanding voltages up to 700VAC, this connector excels in demanding environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, suits space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the AMC22DRTH guarantees high reliability and performance, meeting the stringent standards of hi-rel industries. Elevate your connectivity solutions with this essential component.