AMC22DRTI-S13

Heilind Number:SULAMC22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRTI-S13

Detailed Description

SKU AMC22DRTI-S13 features a female connector with two rows, designed for high-performance applications. Constructed with PPS and Beryllium Copper materials, it ensures durability and reliability in demanding environments. The termination method of Card Extender and Gold contact plating offer secure and efficient connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. The Full Bellow contact type and Straddle orientation further enhance its functionality. This connector, with 44 positions and a tail length of 4.7mm, is suitable for board-to-board and card edge connections. Operating within a wide temperature range of -65 to 150°C, it guarantees performance stability. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. The AMC22DRTIS13 is a top choice for high-reliability connectivity solutions in various industries.