AMC22DRTI-S734

Heilind Number:SULAMC22DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRTI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DRTI-S734

Detailed Description

This threaded female connector, SKU AMC22DRTI-S734, is designed for high-reliability board-to-board PCB connections. Made of PPS and beryllium copper with gold-plated contacts, it ensures optimal conductivity and durability. With a pitch of 2.54mm and 44 positions, it offers versatile connectivity options. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for demanding industrial applications. Featuring a straight orientation and a low-profile design with a height of 10.95mm and width of 8.38mm, it is space-efficient. The termination method is through-hole, with a tail length of 5.08mm, facilitating easy installation. The full bellow contact type further enhances its reliability. Perfect for use in aerospace, defense, and other critical environments, this connector meets the highest standards of performance and quality.