AMC22DRTI

Heilind Number:SULAMC22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRTI

Detailed Description

Introducing the AMC22DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows, each with 44 positions, and a pitch of 2.54mm (.1in) for easy installation on PCBs. The contact material is Gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method provide secure and stable attachment. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is perfect for space-constrained designs. Trust the AMC22DRTI for high-reliability connections in your next project.