AMC22DRTN

Heilind Number:SULAMC22DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRTN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRTN

Detailed Description

Introducing the AMC22DRTN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row, 44-position design offers ample connectivity options, while the gold-plated contacts guarantee low contact resistance and optimal signal transfer. With a pitch of 2.54mm and a straight orientation, it is easy to integrate into your PCB layout. The Thru Hole termination method provides secure and stable mounting, while the operating temperature range of -65 to 150°C ensures performance in extreme conditions. Trust the AMC22DRTN for your critical PCB interconnect needs.