AMC22DRTS

Heilind Number:SULAMC22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRTS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRTS

Detailed Description

This PPS & Beryllium Copper Board-to-Board PCB Connector, with SKU AMC22DRTS, is a high-performance component designed for demanding applications. Featuring a female gender and two rows with a side hole mount type, it ensures secure and reliable connections on PCBs. The termination method is through-hole, with contacts made of durable Beryllium Copper and plated with gold for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power transmission. The connector's full bellow contact type and straight orientation, along with its 44 positions, cater to versatile connectivity needs. Operating temperature range of -65 to 150°C, and a connector height and width of 10.95mm and 8.38mm respectively, make it suitable for various environments. Tail length of 5.08mm, termination plating of gold, and compliance with hi-rel standards add to its reliability. Perfect for industrial and electronic applications, the AMC22DRTS is a key component in ensuring seamless connectivity on PCBs.