AMC22DRXH

Heilind Number:SULAMC22DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRXH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRXH

Detailed Description

Introducing our high-performance PPS & Beryllium Copper Connector, AMC22DRXH. Designed for demanding applications, this female connector features a 2-row configuration with a pitch of 2.54mm (.1 in) for efficient board-to-board PCB connectivity. With a maximum voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and durability. Its Full Bellow contact type and Thru Hole termination method guarantee secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With 44 positions and a tail length of 4.7mm (.185 in), it provides ample connectivity options. The connector's straight orientation, low profile design (10.95mm/.431 in height, 8.38mm/.33 in width), and Clearance Hole mount type make it versatile for different PCB arrangements. Gold termination plating ensures reliable performance over time. Whether used in aerospace, military, or industrial applications, the AMC22DRXH connector delivers high reliability and signal integrity. Elevate your connectivity solutions with this essential component.