AMC22DRXI

Heilind Number:SULAMC22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRXI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRXI

Detailed Description

Introducing the AMC22DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows of 44 positions offers ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, while the full bellow contact type ensures optimal mating performance. With a pitch of 2.54mm and a compact design, it allows for high-density PCB layouts. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB designs with the AMC22DRXI for superior performance and durability.