AMC22DRXN

Heilind Number:SULAMC22DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRXN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRXN

Detailed Description

Introducing the AMC22DRXN, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this female connector offers unparalleled durability. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The 2-row, 44-position design allows for versatile connectivity, while the Thru Hole termination method guarantees secure installation. Gold-plated contacts and Full Bellow contact type ensure optimal signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact form factor, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, the AMC22DRXN delivers exceptional performance. Upgrade your connectivity solutions with this essential component.