AMC22DRYH

Heilind Number:SULAMC22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DRYH

Detailed Description

Introducing the AMC22DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with a Gold contact plating, this connector ensures reliable and efficient signal transmission. With a pitch of 2.54mm (.1 in) and 44 positions spread across 2 rows, it offers versatile connectivity options. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Rated for 700VAC and operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, clearance hole mount type, and 11.18mm (.44 in) tail length provide easy installation on PCBs. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. Whether used in aerospace, defense, or industrial applications, the AMC22DRYH ensures superior performance and durability. Experience seamless connectivity with this essential component for your electronic systems.