AMC22DRYI

Heilind Number:SULAMC22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRYI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRYI

Detailed Description

This high-quality board-to-board PCB connector, with SKU AMC22DRYI, is designed for reliable and efficient connectivity in electronic devices. Featuring PPS and beryllium copper construction, it ensures durability and optimal performance. The female gender, two rows, and threaded mount type make it easy to integrate into your PCB assembly. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets high-performance requirements. The full bellow contact type and straight orientation provide secure mating in applications. With 44 positions and a pitch of 2.54mm, it allows for versatile connectivity. The termination method of thru-hole soldering and gold plating ensure a reliable and durable connection. Its wide operating temperature range of -65 to 150°C makes it suitable for use in various environments. The compact design, with a connector height of 10.95mm and width of 8.38mm, saves space on the PCB. Perfect for demanding applications, this connector is ideal for use in aerospace, defense, and telecommunications industries.