AMC22DRYN

Heilind Number:SULAMC22DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRYN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRYN

Detailed Description

Introducing the AMC22DRYN, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector, featuring 44 gold-plated Full Bellow contacts, ensures reliable signal transmission and power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Crafted with precision, it offers a pitch of 2.54mm (.1 in) for efficient board connectivity. The use of PPS and Beryllium Copper, known for their durability and conductivity, guarantees long-term performance even in harsh environments. With a straight orientation and no mounting required, installation is hassle-free. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, industrial, and automotive applications where reliability is paramount. Upgrade your connectivity solutions with the AMC22DRYN.