AMC22DRYS-S93

Heilind Number:SULAMC22DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRYS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DRYS-S93

Detailed Description

Introducing the AMC22DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a contact rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts and Full Bellow design guarantee low contact resistance and high durability. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB assembly needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its side hole mount and thru-hole termination make installation easy and secure. Trust the AMC22DRYS-S93 for efficient and dependable board-to-board connections in your electronic devices.