AMC22DRYS

Heilind Number:SULAMC22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRYS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRYS

Detailed Description

The AMC22DRYS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The gold-plated contact material and termination guarantee optimal signal transmission. The connector, with a pitch of 2.54mm, offers 44 positions in a straight orientation. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. The AMC22DRYS is a versatile solution for high-reliability applications in aerospace, defense, and telecommunications industries.