AMC22DSXH

Heilind Number:SULAMC22DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DSXH
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DSXH

Detailed Description

Introducing the AMC22DSXH, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe power transmission. The female gender connector with a single row layout and thru-hole termination method offers easy installation on circuit boards. Its 22 gold-plated contacts, utilizing Full Bellow technology, deliver optimal signal conductivity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-saving. Ideal for high-reliability applications, this connector meets the stringent requirements of aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the AMC22DSXH.