AMC22DSXN

Heilind Number:SULAMC22DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DSXN
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DSXN

Detailed Description

Introducing the AMC22DSXN, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity and durability. Featuring a female gender with a single row of 22 positions, it offers versatile connectivity options. The termination method is through-hole, guaranteeing secure and reliable assembly. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity. Operating at an impressive voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for demanding environments. Its straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained installations. With a pitch of 2.54mm and a tail length of 4.06mm, precise connections are ensured. Operating temperature range from -65 to 150°C allows for use in extreme conditions. This connector, belonging to the hi-rel category, is a reliable choice for critical applications in aerospace, defense, and industrial sectors. Trust the AMC22DSXN for seamless and secure board-to-board connections.