| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC22DTAD |
AMC22DTAD
| Heilind Number: | SULAMC22DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DTAD |
| ECAD Model: |
Specifications
Detailed Description
AMC22DTAD features a robust design, ideal for high-reliability applications. Crafted with PPS and Beryllium Copper materials, this female connector offers dependable performance. With a 3A amperage and 700VAC voltage rating, it ensures safe and efficient power transmission. Its 2 rows of 44 gold-plated contacts guarantee excellent connectivity, while the Thru Hole termination method simplifies installation. The loop bellow contact type and right-angle orientation further enhance versatility. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Measuring just .61 inches in height and 9.4mm in width, it's compact yet reliable. Perfect for board-to-board or card edge connections, the AMC22DTAD is a top choice for demanding PCB applications.

