AMC22DTAN

Heilind Number:SULAMC22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTAN

Detailed Description

Introducing SKU AMC22DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector offers two rows of 44 gold-plated contacts, with a 2.54mm pitch and loop bellow contact type, guaranteeing secure and efficient signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial systems. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves space while delivering high performance. Trust in the AMC22DTAN for your critical connectivity needs.