AMC22DTAS

Heilind Number:SULAMC22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTAS

Detailed Description

Introducing the AMC22DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. Gold contact plating guarantees excellent conductivity and durability, while the loop bellow contact type provides secure mating. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating temperature range from -65 to 150°C ensures performance in extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the AMC22DTAS is a reliable solution for your connectivity needs.