AMC22DTAT

Heilind Number:SULAMC22DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTAT

Detailed Description

Introducing our SKU AMC22DTAT, a high-performance Board To Board PCB Connector designed for precision and reliability. With a short description of PPS & Beryllium Copper construction, this connector ensures optimal signal transmission with an amperage rating of 3A and voltage capability of 700VAC. Featuring a female gender, 2 rows of contacts, and threaded mounting, it offers secure and stable connectivity in electronic assemblies. The termination method is through-hole, and the contact material is Beryllium Copper with gold plating for enhanced durability and conductivity. With a pitch of 2.54mm, it allows for efficient PCB integration. The contact type of Loop Bellow and right-angle orientation further facilitate seamless connections in tight spaces. With 44 positions and a tail length of 2.54mm, it accommodates complex board-to-board configurations. Operating temperature range of -65 to 150°C ensures suitability for various environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Gold termination plating guarantees long-term performance. Perfect for demanding applications in aerospace, defense, and industrial sectors, the AMC22DTAT is a dependable solution for your connectivity needs.