AMC22DTBD

Heilind Number:SULAMC22DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTBD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTBD

Detailed Description

Introducing the AMC22DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a 2.54mm pitch and 44 positions, it offers seamless connectivity in complex circuitry. The female gender and right-angle orientation make it versatile for various mounting configurations. Gold contact plating guarantees reliable signal transmission, even in high-voltage environments of up to 700 VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh industrial settings. The clearance hole mount type and through-hole termination method facilitate easy installation. Whether used in aerospace, telecommunications, or industrial machinery, the AMC22DTBD excels in performance and reliability, meeting the highest standards in connectivity technology. Upgrade your systems with this essential component for seamless signal transmission.