AMC22DTBI

Heilind Number:SULAMC22DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTBI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTBI

Detailed Description

AMC22DTBI features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is designed for high-power applications. Its two rows of contacts, terminated through holes, offer secure and stable connectivity. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Featuring a right-angle orientation and 44 positions, it allows for efficient PCB connections. Rated for operation in temperatures ranging from -65 to 150°C, it is suitable for use in extreme conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained setups. The AMC22DTBI is a top choice for board-to-board and card edge connections, meeting the highest standards of performance and durability.