| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DTBZ-S273 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULAMC22DTBZ-S273 |
AMC22DTBZ-S273
| Heilind Number: | SULAMC22DTBZ-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DTBZ-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC22DTBZ-S273 Board To Board PCB Connector, designed for high-performance applications. With a female gender and two rows, this connector offers seamless connectivity. Engineered with PPS and Beryllium Copper materials and gold contact plating, it ensures reliable signal transmission. Featuring a loop bellow contact type and right-angle orientation, it facilitates easy installation. With 44 positions and a voltage rating of 700 VAC, it's ideal for demanding environments. The side-hole mount and thru-hole termination method provide secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, it's a rugged choice. Measuring .61 inches in height and .47 inches in width, it's compact yet efficient. Trust the AMC22DTBZ-S273 for superior performance in your PCB connectivity needs.

