AMC22DTEF

Heilind Number:SULAMC22DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTEF
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTEF

Detailed Description

The AMC22DTEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of electronic systems. The female connector has two rows of 44 positions each, with a pitch of 2.54mm (.1in) for efficient PCB mating. The termination method of eyelet and contact plating of gold guarantee excellent signal integrity. Operating in a temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), allows for space-efficient PCB layouts. The straight orientation and floating bobbin mount type provide flexibility in installation. The AMC22DTEF is RoHS compliant, meeting international standards for environmental responsibility. Trust in this connector for secure and durable board-to-board connections in your electronic designs.