AMC22DTEH

Heilind Number:SULAMC22DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTEH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTEH

Detailed Description

Introducing the AMC22DTEH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and two rows, it offers secure and efficient connections. The female gender and straight orientation make it easy to integrate into your system. Gold contact plating and a full bellow contact type guarantee reliable signal transmission, even in high-voltage environments (700 VAC). With 44 positions and a tail length of 6.99mm, this connector provides ample connectivity options. Operating seamlessly in a wide temperature range (-65 to 150°C), it is suitable for harsh industrial environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. Ideal for applications in aerospace, defense, and telecommunications, the AMC22DTEH sets the standard for high-reliability connectivity.