AMC22DTEN

Heilind Number:SULAMC22DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTEN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTEN

Detailed Description

The AMC22DTEN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it guarantees robustness and reliability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and 44 positions make it versatile for various connection needs. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. The termination method is through eyelets, and its pitch is 2.54mm, allowing for efficient PCB integration. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and no mounting type offer easy installation. With a connector height of 10.95mm and a width of 8.38mm, it is compact yet efficient. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a top choice for high-reliability applications.