AMC22DTKD-S288

Heilind Number:SULAMC22DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DTKD-S288

Detailed Description

The AMC22DTKD-S288 is a high-performance connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers efficient power transmission. Its dual-row design with 44 positions and a pitch of 2.54mm allows for versatile connectivity options. The termination method of Card Extender and contact material of Gold-plated Beryllium Copper guarantee secure and low-resistance connections. Suitable for board-to-board and card edge applications, this connector is ideal for use in industries where reliability is paramount. Operating within a wide temperature range of -65 to 150°C, it ensures consistent performance even in extreme conditions. The AMC22DTKDS288 is a top choice for professionals seeking a high-quality, durable connector solution.