AMC22DTKD-S328

Heilind Number:SULAMC22DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DTKD-S328

Detailed Description

AMC22DTKD-S328 is a high-performance board-to-board PCB connector, designed for demanding applications that require reliable power transmission. With a current rating of 3A and voltage capability up to 700VAC, this connector is ideal for high-power systems. Featuring two rows of 44 female contacts made of durable beryllium copper with gold plating, it ensures excellent conductivity and corrosion resistance. The clearance hole mount type and through-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 150°C, it guarantees stable performance even in harsh environments. The loop bellow contact type provides a secure connection, while the straight orientation and compact dimensions make it suitable for space-constrained layouts. With a tail length of 4.83mm and a height of 15.49mm, it offers versatility in various applications. Trust the AMC22DTKDS328 for efficient and durable board-to-board connectivity in your projects.